SES/E14 Filament Indicator Lamp, Clear, 220 → 240 V, 1000h

RS Stock No.: 149-4838Brand: BAILEYManufacturers Part No.:
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

BAILEY

Voltage Rating

220 → 240 V

Lamp Base

SES/E14

Diameter

16mm

Length

35 mm

Lens Colour

Clear

Life Hours

1000h

Product details

Special bulbs, clear

You may be interested in
RS PRO E14 Indicator Light, Clear, 220V, 260 V, 27mA, 3000 h
AED 13.257Each (In a Pack of 5) (ex VAT)
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

SES/E14 Filament Indicator Lamp, Clear, 220 → 240 V, 1000h

P.O.A.

SES/E14 Filament Indicator Lamp, Clear, 220 → 240 V, 1000h

Stock information temporarily unavailable.

You may be interested in
RS PRO E14 Indicator Light, Clear, 220V, 260 V, 27mA, 3000 h
AED 13.257Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

BAILEY

Voltage Rating

220 → 240 V

Lamp Base

SES/E14

Diameter

16mm

Length

35 mm

Lens Colour

Clear

Life Hours

1000h

Product details

Special bulbs, clear

You may be interested in
RS PRO E14 Indicator Light, Clear, 220V, 260 V, 27mA, 3000 h
AED 13.257Each (In a Pack of 5) (ex VAT)