BALLUFF BES Series Inductive Barrel-Style Inductive Proximity Sensor, M30 x 1.5, 10mm Detection, PNP Output, 10

RS Stock No.: 238-8220Brand: BALLUFFManufacturers Part No.: BES02F1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP

Detection Range

10mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 Vdc

Series

BES

Length

83mm

Width

30mm

Switching Frequency

300 Hz

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 438.16

AED 438.16 Each (ex VAT)

AED 460.07

AED 460.07 Each (inc. VAT)

BALLUFF BES Series Inductive Barrel-Style Inductive Proximity Sensor, M30 x 1.5, 10mm Detection, PNP Output, 10

AED 438.16

AED 438.16 Each (ex VAT)

AED 460.07

AED 460.07 Each (inc. VAT)

BALLUFF BES Series Inductive Barrel-Style Inductive Proximity Sensor, M30 x 1.5, 10mm Detection, PNP Output, 10

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP

Detection Range

10mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 Vdc

Series

BES

Length

83mm

Width

30mm

Switching Frequency

300 Hz

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Country of Origin

Hungary