BALLUFF Linear Transducer 150mm stroke 0 → 10 V, Maximum of 5 mA output range 20 → 28 V dc IP67

RS Stock No.: 837-1947Brand: BALLUFFManufacturers Part No.: BTL6-A110-M0150-A1-S115
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

BALLUFF

Stroke

150mm

Supply Voltage

20 → 28 V dc

IP Rating

IP67

Overall Height

37mm

Overall Width

60mm

Overall Depth

296mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

You may be interested in
Gefran Linear Measuring Linear Transducer
AED 1,104.81Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

BALLUFF Linear Transducer 150mm stroke 0 → 10 V, Maximum of 5 mA output range 20 → 28 V dc IP67

P.O.A.

BALLUFF Linear Transducer 150mm stroke 0 → 10 V, Maximum of 5 mA output range 20 → 28 V dc IP67

Stock information temporarily unavailable.

You may be interested in
Gefran Linear Measuring Linear Transducer
AED 1,104.81Each (ex VAT)

Technical Document

Specifications

Brand

BALLUFF

Stroke

150mm

Supply Voltage

20 → 28 V dc

IP Rating

IP67

Overall Height

37mm

Overall Width

60mm

Overall Depth

296mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

You may be interested in
Gefran Linear Measuring Linear Transducer
AED 1,104.81Each (ex VAT)