Banner Part Sensing Photoelectric Sensor, Rectangular Sensor

RS Stock No.: 292-920Brand: BannerManufacturers Part No.: LX15EQ
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Part Sensing

Output Type

PNP/NPN

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-20°C

IP Rating

IP65

Maximum Operating Temperature

70°C

Maximum Current

125mA

Standards/Approvals

CE, RoHS

Response Time

9ms

Hazardous Area Certification

No

Series

LX

Housing Material

Aluminium

Detection Range

0.3 → 2 m

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 2,878.67

AED 2,878.67 Each (ex VAT)

AED 3,022.60

AED 3,022.60 Each (inc. VAT)

Banner Part Sensing Photoelectric Sensor, Rectangular Sensor

AED 2,878.67

AED 2,878.67 Each (ex VAT)

AED 3,022.60

AED 3,022.60 Each (inc. VAT)

Banner Part Sensing Photoelectric Sensor, Rectangular Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Part Sensing

Output Type

PNP/NPN

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-20°C

IP Rating

IP65

Maximum Operating Temperature

70°C

Maximum Current

125mA

Standards/Approvals

CE, RoHS

Response Time

9ms

Hazardous Area Certification

No

Series

LX

Housing Material

Aluminium

Detection Range

0.3 → 2 m

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more