Banner Through Beam Photoelectric Sensor, Barrel Sensor

RS Stock No.: 405-7189Brand: BannerManufacturers Part No.: M126E2LDQ
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Through Beam

Electrical Connection

Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

30 ms

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Housing Material

Aluminium, Metal

Country of Origin

United States

You may be interested in
View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Banner Through Beam Photoelectric Sensor, Barrel Sensor

P.O.A.

Banner Through Beam Photoelectric Sensor, Barrel Sensor

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Through Beam

Electrical Connection

Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

30 ms

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Housing Material

Aluminium, Metal

Country of Origin

United States

You may be interested in