Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Flat
Detection Type
Retroreflective
Output Type
NPN/PNP
Maximum DC Voltage
30V dc
Light Source
LED
Minimum Operating Temperature
0°C
IP Rating
IP62
Maximum Operating Temperature
50°C
Maximum Current
72mA
Standards/Approvals
CE, RoHS
Response Time
400ms
Hazardous Area Certification
No
Series
PVD
Housing Material
Aluminium
Detection Range
2 m
Country of Origin
Mexico
Product Details
The Banner Verification Sensor is an innovative solution designed to optimise bin-picking and assembly tasks. This adaptable sensor seamlessly transitions between diffuse and retroreflective modes based on the environment, ensuring reliable operation under various conditions. Engineered for simplicity and efficiency, the PVD offers automatic setup and a wide beam pattern that facilitates quick alignment, making it ideal for multilingual workplaces where clear communication may pose challenges.
Stock information temporarily unavailable.
AED 2,129.62
AED 2,129.62 Each (ex VAT)
AED 2,236.10
AED 2,236.10 Each (inc. VAT)
1
AED 2,129.62
AED 2,129.62 Each (ex VAT)
AED 2,236.10
AED 2,236.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Flat
Detection Type
Retroreflective
Output Type
NPN/PNP
Maximum DC Voltage
30V dc
Light Source
LED
Minimum Operating Temperature
0°C
IP Rating
IP62
Maximum Operating Temperature
50°C
Maximum Current
72mA
Standards/Approvals
CE, RoHS
Response Time
400ms
Hazardous Area Certification
No
Series
PVD
Housing Material
Aluminium
Detection Range
2 m
Country of Origin
Mexico
Product Details
The Banner Verification Sensor is an innovative solution designed to optimise bin-picking and assembly tasks. This adaptable sensor seamlessly transitions between diffuse and retroreflective modes based on the environment, ensuring reliable operation under various conditions. Engineered for simplicity and efficiency, the PVD offers automatic setup and a wide beam pattern that facilitates quick alignment, making it ideal for multilingual workplaces where clear communication may pose challenges.