Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Flat
Detection Type
Retroreflective
Output Type
NPN/PNP
Maximum DC Voltage
30V dc
Light Source
LED
Minimum Operating Temperature
0°C
IP Rating
IP62
Maximum Operating Temperature
50°C
Maximum Current
72mA
Standards/Approvals
CE, RoHS
Response Time
400ms
Hazardous Area Certification
No
Series
PVD
Housing Material
Aluminium
Detection Range
2 m
Country of Origin
Mexico
Product Details
The Banner Verification Sensor is an innovative solution designed for efficiency in assembly processes, bin picking, and error-proofing applications. Optimally engineered as a compact, one-component system, it automatically adapts between diffuse and retroreflective sensing modes based on application requirements. With seamless installation, the sensor is user-friendly and enhances task performance through its intuitive design.
Stock information temporarily unavailable.
AED 3,097.60
AED 3,097.60 Each (ex VAT)
AED 3,252.48
AED 3,252.48 Each (inc. VAT)
1
AED 3,097.60
AED 3,097.60 Each (ex VAT)
AED 3,252.48
AED 3,252.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Flat
Detection Type
Retroreflective
Output Type
NPN/PNP
Maximum DC Voltage
30V dc
Light Source
LED
Minimum Operating Temperature
0°C
IP Rating
IP62
Maximum Operating Temperature
50°C
Maximum Current
72mA
Standards/Approvals
CE, RoHS
Response Time
400ms
Hazardous Area Certification
No
Series
PVD
Housing Material
Aluminium
Detection Range
2 m
Country of Origin
Mexico
Product Details
The Banner Verification Sensor is an innovative solution designed for efficiency in assembly processes, bin picking, and error-proofing applications. Optimally engineered as a compact, one-component system, it automatically adapts between diffuse and retroreflective sensing modes based on application requirements. With seamless installation, the sensor is user-friendly and enhances task performance through its intuitive design.