Banner Retroreflective Photoelectric Sensor, Flat Sensor

RS Stock No.: 331-083Brand: BannerManufacturers Part No.: PVD225Q
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Flat

Detection Type

Retroreflective

Output Type

NPN/PNP

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

0°C

IP Rating

IP62

Maximum Operating Temperature

50°C

Maximum Current

72mA

Standards/Approvals

RoHS, CE

Response Time

400ms

Hazardous Area Certification

No

Series

PVD

Housing Material

Aluminium

Detection Range

2 m

Country of Origin

Mexico

View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 3,047.95

AED 3,047.95 Each (ex VAT)

AED 3,200.35

AED 3,200.35 Each (inc. VAT)

Banner Retroreflective Photoelectric Sensor, Flat Sensor

AED 3,047.95

AED 3,047.95 Each (ex VAT)

AED 3,200.35

AED 3,200.35 Each (inc. VAT)

Banner Retroreflective Photoelectric Sensor, Flat Sensor

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Flat

Detection Type

Retroreflective

Output Type

NPN/PNP

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

0°C

IP Rating

IP62

Maximum Operating Temperature

50°C

Maximum Current

72mA

Standards/Approvals

RoHS, CE

Response Time

400ms

Hazardous Area Certification

No

Series

PVD

Housing Material

Aluminium

Detection Range

2 m

Country of Origin

Mexico