Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Receiver
Output Type
PNP
Maximum DC Voltage
30V dc
Light Source
Infrared LED
Minimum Operating Temperature
-40°C
IP Rating
IP54, IP67
Maximum Operating Temperature
70°C
Maximum Current
15mA
Standards/Approvals
RoHS, CE
Response Time
8ms
Hazardous Area Certification
No
Series
Q10
Housing Material
Thermoplastic
Detection Range
1.8 m
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 491.66
AED 491.66 Each (ex VAT)
AED 516.24
AED 516.24 Each (inc. VAT)
1
AED 491.66
AED 491.66 Each (ex VAT)
AED 516.24
AED 516.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Receiver
Output Type
PNP
Maximum DC Voltage
30V dc
Light Source
Infrared LED
Minimum Operating Temperature
-40°C
IP Rating
IP54, IP67
Maximum Operating Temperature
70°C
Maximum Current
15mA
Standards/Approvals
RoHS, CE
Response Time
8ms
Hazardous Area Certification
No
Series
Q10
Housing Material
Thermoplastic
Detection Range
1.8 m
Country of Origin
Mexico