Banner Diffuse Photoelectric Sensor, Block Sensor, Maximum of 30 mm Detection Range

RS Stock No.: 842-2896Brand: BannerManufacturers Part No.: Q12AB6FF30
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

Maximum of 30 mm

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

700 μs

Series

Q12

Housing Material

Thermoplastic Elastomer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Banner Diffuse Photoelectric Sensor, Block Sensor, Maximum of 30 mm Detection Range

P.O.A.

Banner Diffuse Photoelectric Sensor, Block Sensor, Maximum of 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

Maximum of 30 mm

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

700 μs

Series

Q12

Housing Material

Thermoplastic Elastomer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

United States

You may be interested in