Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Receiver
Output Type
NPN
Maximum DC Voltage
30V dc
Light Source
Infrared LED
Minimum Operating Temperature
-20°C
IP Rating
IP54
Maximum Operating Temperature
55°C
Maximum Current
15mA
Standards/Approvals
CE, RoHS
Response Time
8ms
Hazardous Area Certification
No
Series
Q14
Housing Material
Thermoplastic
Detection Range
1.8 m
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 474.33
AED 474.33 Each (ex VAT)
AED 498.05
AED 498.05 Each (inc. VAT)
1
AED 474.33
AED 474.33 Each (ex VAT)
AED 498.05
AED 498.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Receiver
Output Type
NPN
Maximum DC Voltage
30V dc
Light Source
Infrared LED
Minimum Operating Temperature
-20°C
IP Rating
IP54
Maximum Operating Temperature
55°C
Maximum Current
15mA
Standards/Approvals
CE, RoHS
Response Time
8ms
Hazardous Area Certification
No
Series
Q14
Housing Material
Thermoplastic
Detection Range
1.8 m
Country of Origin
Mexico