Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Receiver
Output Type
Solid State
Maximum AC Voltage
250V ac
Light Source
Infrared LED
Minimum Operating Temperature
-40°C
IP Rating
IP69K
Maximum Operating Temperature
70°C
Maximum Current
300mA
Standards/Approvals
CE, RoHS
Response Time
16ms
Hazardous Area Certification
No
Series
EZ-BEAM Q25
Housing Material
Thermoplastic
Detection Range
20 m
Country of Origin
United States
Stock information temporarily unavailable.
AED 659.44
AED 659.44 Each (ex VAT)
AED 692.41
AED 692.41 Each (inc. VAT)
1
AED 659.44
AED 659.44 Each (ex VAT)
AED 692.41
AED 692.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Receiver
Output Type
Solid State
Maximum AC Voltage
250V ac
Light Source
Infrared LED
Minimum Operating Temperature
-40°C
IP Rating
IP69K
Maximum Operating Temperature
70°C
Maximum Current
300mA
Standards/Approvals
CE, RoHS
Response Time
16ms
Hazardous Area Certification
No
Series
EZ-BEAM Q25
Housing Material
Thermoplastic
Detection Range
20 m
Country of Origin
United States