Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Receiver
Output Type
NPN
Maximum DC Voltage
30V dc
Light Source
Infrared LED
IP Rating
IP69K
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Maximum Current
150mA
Standards/Approvals
RoHS, CE
Response Time
3ms
Housing Material
Thermoplastic
Hazardous Area Certification
No
Series
EZ-BEAM Q25
Detection Range
2 m
Country of Origin
United States
Product Details
The Banner Opposed receiver designed for applications requiring high precision detection. Engineered with robust sensing technology, it delivers reliable performance in a variety of environments, ensuring accurate object detection up to 20 metres. This receiver excels in industrial settings, where consistent and precise sensing is paramount. With its IP67 rated enclosure, it protects against dust and water ingress, making it ideal for challenging conditions. The device operates seamlessly across a wide temperature range, ensuring continuity in various climatic scenarios.
Stock information temporarily unavailable.
AED 594.22
AED 594.22 Each (ex VAT)
AED 623.93
AED 623.93 Each (inc. VAT)
1
AED 594.22
AED 594.22 Each (ex VAT)
AED 623.93
AED 623.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Receiver
Output Type
NPN
Maximum DC Voltage
30V dc
Light Source
Infrared LED
IP Rating
IP69K
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Maximum Current
150mA
Standards/Approvals
RoHS, CE
Response Time
3ms
Housing Material
Thermoplastic
Hazardous Area Certification
No
Series
EZ-BEAM Q25
Detection Range
2 m
Country of Origin
United States
Product Details
The Banner Opposed receiver designed for applications requiring high precision detection. Engineered with robust sensing technology, it delivers reliable performance in a variety of environments, ensuring accurate object detection up to 20 metres. This receiver excels in industrial settings, where consistent and precise sensing is paramount. With its IP67 rated enclosure, it protects against dust and water ingress, making it ideal for challenging conditions. The device operates seamlessly across a wide temperature range, ensuring continuity in various climatic scenarios.