Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Diffuse
Output Type
SPDT Relay
Maximum AC Voltage
250V ac
Maximum DC Voltage
250V dc
Light Source
LED
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
55°C
Maximum Current
5A
Standards/Approvals
CE, RoHS
Response Time
15ms
Hazardous Area Certification
No
Series
Q45
Housing Material
Thermoplastic
Detection Range
3 m
Country of Origin
United States
Product Details
The Banner Advanced high power photoelectric sensor offers exceptional optical performance and versatility, perfect for a range of industrial applications. Designed with durability in mind, the sensor withstands challenging environments, ensuring reliable functionality even under washdown conditions. Its electro mechanical relay output delivers high capacity switching while minimising susceptibility to electrical noise. With a robust selection of sensing modes available, this product guarantees precise detection, making it ideal for both short and long range sensing needs.
Stock information temporarily unavailable.
AED 1,081.56
AED 1,081.56 Each (ex VAT)
AED 1,135.64
AED 1,135.64 Each (inc. VAT)
1
AED 1,081.56
AED 1,081.56 Each (ex VAT)
AED 1,135.64
AED 1,135.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Diffuse
Output Type
SPDT Relay
Maximum AC Voltage
250V ac
Maximum DC Voltage
250V dc
Light Source
LED
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
55°C
Maximum Current
5A
Standards/Approvals
CE, RoHS
Response Time
15ms
Hazardous Area Certification
No
Series
Q45
Housing Material
Thermoplastic
Detection Range
3 m
Country of Origin
United States
Product Details
The Banner Advanced high power photoelectric sensor offers exceptional optical performance and versatility, perfect for a range of industrial applications. Designed with durability in mind, the sensor withstands challenging environments, ensuring reliable functionality even under washdown conditions. Its electro mechanical relay output delivers high capacity switching while minimising susceptibility to electrical noise. With a robust selection of sensing modes available, this product guarantees precise detection, making it ideal for both short and long range sensing needs.