Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Output Type
Analogue Voltage
Maximum DC Voltage
30V dc
Light Source
Laser
Minimum Operating Temperature
-10°C
IP Rating
IP67, IP68, IP69K
Maximum Operating Temperature
50°C
Maximum Current
20mA
Standards/Approvals
CE, RoHS
Response Time
0.5ms
Hazardous Area Certification
No
Mount Type
Threaded
Series
Q4X
Housing Material
Stainless Steel
Detection Range
25 → 100 mm
Country of Origin
United States
Stock information temporarily unavailable.
AED 3,303.14
AED 3,303.14 Each (ex VAT)
AED 3,468.30
AED 3,468.30 Each (inc. VAT)
1
AED 3,303.14
AED 3,303.14 Each (ex VAT)
AED 3,468.30
AED 3,468.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Output Type
Analogue Voltage
Maximum DC Voltage
30V dc
Light Source
Laser
Minimum Operating Temperature
-10°C
IP Rating
IP67, IP68, IP69K
Maximum Operating Temperature
50°C
Maximum Current
20mA
Standards/Approvals
CE, RoHS
Response Time
0.5ms
Hazardous Area Certification
No
Mount Type
Threaded
Series
Q4X
Housing Material
Stainless Steel
Detection Range
25 → 100 mm
Country of Origin
United States