Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Output Type
Bipolar NPN/PNP
Maximum DC Voltage
30V dc
Light Source
Red LED
Minimum Operating Temperature
-20°C
IP Rating
IP67
Maximum Operating Temperature
55°C
Maximum Current
150mA
Standards/Approvals
CE, RoHS
Response Time
2ms
Hazardous Area Certification
No
Series
Q60
Housing Material
Thermoplastic
Detection Range
200 → 1000 mm
Country of Origin
United States
Stock information temporarily unavailable.
AED 1,533.04
AED 1,533.04 Each (ex VAT)
AED 1,609.69
AED 1,609.69 Each (inc. VAT)
1
AED 1,533.04
AED 1,533.04 Each (ex VAT)
AED 1,609.69
AED 1,609.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Output Type
Bipolar NPN/PNP
Maximum DC Voltage
30V dc
Light Source
Red LED
Minimum Operating Temperature
-20°C
IP Rating
IP67
Maximum Operating Temperature
55°C
Maximum Current
150mA
Standards/Approvals
CE, RoHS
Response Time
2ms
Hazardous Area Certification
No
Series
Q60
Housing Material
Thermoplastic
Detection Range
200 → 1000 mm
Country of Origin
United States