Technical Documents
Specifications
Brand
BannerSensor Style
Rectangular
Product Type
Photoelectric Sensor
Detection Type
Emitter
Output Type
NPN, PNP
Maximum DC Voltage
30V dc
Interface Type
1 Wire, Push Button
Light Source
LED
Minimum Operating Temperature
-30°C
IP Rating
IP67, IP69K
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
UL, IEC IP67 and IEC IP69K, Cl
Response Time
500μs
Hazardous Area Certification
No
Series
QM
Housing Material
Stainless Steel
Detection Range
8500 mm
Country of Origin
Germany
Product Details
The Banner Advanced sensor designed to meet the demanding needs of washdown and chemical environments, particularly in food and pharmaceutical applications. This model features a hygienic design made from FDA-compliant 316L stainless steel, ensuring durability in harsh conditions. With its acrylic optical window, it provides reliable detection while resisting damage from hydrogen peroxide and alcohol exposure.
Stock information temporarily unavailable.
AED 1,405.77
AED 1,405.77 Each (ex VAT)
AED 1,476.06
AED 1,476.06 Each (inc. VAT)
1
AED 1,405.77
AED 1,405.77 Each (ex VAT)
AED 1,476.06
AED 1,476.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BannerSensor Style
Rectangular
Product Type
Photoelectric Sensor
Detection Type
Emitter
Output Type
NPN, PNP
Maximum DC Voltage
30V dc
Interface Type
1 Wire, Push Button
Light Source
LED
Minimum Operating Temperature
-30°C
IP Rating
IP67, IP69K
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
UL, IEC IP67 and IEC IP69K, Cl
Response Time
500μs
Hazardous Area Certification
No
Series
QM
Housing Material
Stainless Steel
Detection Range
8500 mm
Country of Origin
Germany
Product Details
The Banner Advanced sensor designed to meet the demanding needs of washdown and chemical environments, particularly in food and pharmaceutical applications. This model features a hygienic design made from FDA-compliant 316L stainless steel, ensuring durability in harsh conditions. With its acrylic optical window, it provides reliable detection while resisting damage from hydrogen peroxide and alcohol exposure.