Banner Through Beam Photoelectric Sensor, Block Sensor, 4 m Detection Range

RS Stock No.: 362-3987Brand: BannerManufacturers Part No.: QS126EQ
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Through Beam

Detection Range

4 m

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

IP Rating

IP67

Maximum Current

150 mA

Response Time

1.5 ms

Minimum Operating Temperature

-20°C

Series

QS12

Housing Material

ABS Alloy

Maximum Operating Temperature

+55°C

Product details

Mini-Beam Series

The MINI-BEAM2 series is just one-third the size of the original MINI-BEAM. With its impressive
sensing performance and smaller size the MINI-BEAM2 can be fitted inside machinery
where other self-contained photoelectric sensors will not be able to fit.
The set up configuration is extremely easy using the MINI-BEAM2’s push button.

Digital push-button sensitivity adjustment
Miniature plastic housing; M12 front "nose" mount or screw fixing
PNP complementary output
Multi-function LEDs for easy set-up and monitoring
Depth 23mm, height 20mm, width 8mm (body)
Full electrical protection
IP67 protection
Operating temperature range -20 to +55°C

Standards

Mounting bracket

Stock information temporarily unavailable.

P.O.A.

Banner Through Beam Photoelectric Sensor, Block Sensor, 4 m Detection Range

P.O.A.

Banner Through Beam Photoelectric Sensor, Block Sensor, 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Through Beam

Detection Range

4 m

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

IP Rating

IP67

Maximum Current

150 mA

Response Time

1.5 ms

Minimum Operating Temperature

-20°C

Series

QS12

Housing Material

ABS Alloy

Maximum Operating Temperature

+55°C

Product details

Mini-Beam Series

The MINI-BEAM2 series is just one-third the size of the original MINI-BEAM. With its impressive
sensing performance and smaller size the MINI-BEAM2 can be fitted inside machinery
where other self-contained photoelectric sensors will not be able to fit.
The set up configuration is extremely easy using the MINI-BEAM2’s push button.

Digital push-button sensitivity adjustment
Miniature plastic housing; M12 front "nose" mount or screw fixing
PNP complementary output
Multi-function LEDs for easy set-up and monitoring
Depth 23mm, height 20mm, width 8mm (body)
Full electrical protection
IP67 protection
Operating temperature range -20 to +55°C

Standards

Mounting bracket