Banner Diffuse Photoelectric Sensor, Miniature Sensor

RS Stock No.: 294-601Brand: BannerManufacturers Part No.: QS18VP6DLQ8
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Miniature

Detection Type

Diffuse

Output Type

NPN

Maximum DC Voltage

30V dc

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Maximum Current

100mA

Response Time

1ms

Standards/Approvals

CE, IEC IP67, RoHS, UL, US

Mount Type

M18 Threaded Mount

Series

QS18

Housing Material

Thermoplastic

Hazardous Area Certification

No

Detection Range

600 mm

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 559.56

AED 559.56 Each (ex VAT)

AED 587.54

AED 587.54 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Miniature Sensor

AED 559.56

AED 559.56 Each (ex VAT)

AED 587.54

AED 587.54 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Miniature Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Miniature

Detection Type

Diffuse

Output Type

NPN

Maximum DC Voltage

30V dc

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Maximum Current

100mA

Response Time

1ms

Standards/Approvals

CE, IEC IP67, RoHS, UL, US

Mount Type

M18 Threaded Mount

Series

QS18

Housing Material

Thermoplastic

Hazardous Area Certification

No

Detection Range

600 mm

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more