Banner Emitter Photoelectric Sensor, Barrel Sensor

RS Stock No.: 293-591Brand: BannerManufacturers Part No.: S126EQP
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Emitter

Output Type

NPN/PNP

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

70°C

Maximum Current

100mA

Standards/Approvals

CE, IEC IP67, RoHS, UL, US

Response Time

3ms

Hazardous Area Certification

No

Series

S12

Housing Material

Reinforced Thermoplastic Polyester

Detection Range

15 m

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 507.93

AED 507.93 Each (ex VAT)

AED 533.33

AED 533.33 Each (inc. VAT)

Banner Emitter Photoelectric Sensor, Barrel Sensor

AED 507.93

AED 507.93 Each (ex VAT)

AED 533.33

AED 533.33 Each (inc. VAT)

Banner Emitter Photoelectric Sensor, Barrel Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Emitter

Output Type

NPN/PNP

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

70°C

Maximum Current

100mA

Standards/Approvals

CE, IEC IP67, RoHS, UL, US

Response Time

3ms

Hazardous Area Certification

No

Series

S12

Housing Material

Reinforced Thermoplastic Polyester

Detection Range

15 m

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more