Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Receiver
Output Type
PNP
Maximum DC Voltage
30V dc
Interface Type
M8
Light Source
LED
Minimum Operating Temperature
-40°C
IP Rating
IP67
Maximum Operating Temperature
70°C
Maximum Current
100mA
Standards/Approvals
CE, IEC IP67, RoHS, UL, US
Response Time
3ms
Hazardous Area Certification
No
Series
S12
Housing Material
Reinforced Thermoplastic Polyester
Detection Range
15 m
Country of Origin
United States
Stock information temporarily unavailable.
AED 642.21
AED 642.21 Each (ex VAT)
AED 674.32
AED 674.32 Each (inc. VAT)
1
AED 642.21
AED 642.21 Each (ex VAT)
AED 674.32
AED 674.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Receiver
Output Type
PNP
Maximum DC Voltage
30V dc
Interface Type
M8
Light Source
LED
Minimum Operating Temperature
-40°C
IP Rating
IP67
Maximum Operating Temperature
70°C
Maximum Current
100mA
Standards/Approvals
CE, IEC IP67, RoHS, UL, US
Response Time
3ms
Hazardous Area Certification
No
Series
S12
Housing Material
Reinforced Thermoplastic Polyester
Detection Range
15 m
Country of Origin
United States


