Banner Background Suppression Photoelectric Sensor, Barrel Sensor

RS Stock No.: 295-278Brand: BannerManufacturers Part No.: S18AW3FF50Q
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Background Suppression

Output Type

Solid State

Maximum AC Voltage

250V ac

Light Source

Infrared

Minimum Operating Temperature

-40°C

IP Rating

IP69K

Maximum Operating Temperature

70°C

Maximum Current

300mA

Standards/Approvals

CE, CSA, DIN40050, IEC 60529, UL

Response Time

16ms

Housing Material

Thermoplastic

Hazardous Area Certification

No

Mount Type

M18 Threaded Mount

Series

S18

Detection Range

50 mm

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 1,056.95

AED 1,056.95 Each (ex VAT)

AED 1,109.80

AED 1,109.80 Each (inc. VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor

AED 1,056.95

AED 1,056.95 Each (ex VAT)

AED 1,109.80

AED 1,109.80 Each (inc. VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Background Suppression

Output Type

Solid State

Maximum AC Voltage

250V ac

Light Source

Infrared

Minimum Operating Temperature

-40°C

IP Rating

IP69K

Maximum Operating Temperature

70°C

Maximum Current

300mA

Standards/Approvals

CE, CSA, DIN40050, IEC 60529, UL

Response Time

16ms

Housing Material

Thermoplastic

Hazardous Area Certification

No

Mount Type

M18 Threaded Mount

Series

S18

Detection Range

50 mm

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more