Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Receiver
Output Type
NPN
Maximum DC Voltage
30V dc
Interface Type
4-Pin
Light Source
Infrared
Minimum Operating Temperature
-40°C
IP Rating
IP67
Maximum Operating Temperature
70°C
Maximum Current
150mA
Standards/Approvals
RoHS, UL, CSA, CE, IEC 60529
Response Time
3ms
Housing Material
Thermoplastic
Hazardous Area Certification
No
Mount Type
M18 Threaded Mount
Series
S18
Detection Range
2 m
Country of Origin
China
Stock information temporarily unavailable.
AED 429.44
AED 429.44 Each (ex VAT)
AED 450.91
AED 450.91 Each (inc. VAT)
1
AED 429.44
AED 429.44 Each (ex VAT)
AED 450.91
AED 450.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Receiver
Output Type
NPN
Maximum DC Voltage
30V dc
Interface Type
4-Pin
Light Source
Infrared
Minimum Operating Temperature
-40°C
IP Rating
IP67
Maximum Operating Temperature
70°C
Maximum Current
150mA
Standards/Approvals
RoHS, UL, CSA, CE, IEC 60529
Response Time
3ms
Housing Material
Thermoplastic
Hazardous Area Certification
No
Mount Type
M18 Threaded Mount
Series
S18
Detection Range
2 m
Country of Origin
China


