Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Receiver
Output Type
NPN
Interface Type
4-Pin
Maximum DC Voltage
30V dc
Light Source
Infrared
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Maximum Current
150mA
Standards/Approvals
CE, CSA, IEC 60529, RoHS, UL
Response Time
3ms
Hazardous Area Certification
No
Mount Type
M18 Threaded Mount
Series
S18
Housing Material
Thermoplastic
Detection Range
20 m
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 344.49
AED 344.49 Each (ex VAT)
AED 361.71
AED 361.71 Each (inc. VAT)
1
AED 344.49
AED 344.49 Each (ex VAT)
AED 361.71
AED 361.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Receiver
Output Type
NPN
Interface Type
4-Pin
Maximum DC Voltage
30V dc
Light Source
Infrared
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Maximum Current
150mA
Standards/Approvals
CE, CSA, IEC 60529, RoHS, UL
Response Time
3ms
Hazardous Area Certification
No
Mount Type
M18 Threaded Mount
Series
S18
Housing Material
Thermoplastic
Detection Range
20 m
Country of Origin
Mexico


