Banner Receiver Photoelectric Sensor, Barrel Sensor

RS Stock No.: 294-146Brand: BannerManufacturers Part No.: SB12TAPRQ3
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Receiver

Output Type

NPN/PNP

Terminal Type

M8 Connector

Maximum DC Voltage

30V dc

Light Source

Infrared

Minimum Operating Temperature

-20°C

IP Rating

IP67

Maximum Operating Temperature

50°C

Maximum Current

100mA

Standards/Approvals

CE

Response Time

2.5ms

Hazardous Area Certification

No

Mount Type

Threaded

Housing Material

ABS/Polycarbonate

Series

SB12T Sensor

Detection Range

1.5 m

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 297.73

AED 297.73 Each (ex VAT)

AED 312.62

AED 312.62 Each (inc. VAT)

Banner Receiver Photoelectric Sensor, Barrel Sensor

AED 297.73

AED 297.73 Each (ex VAT)

AED 312.62

AED 312.62 Each (inc. VAT)

Banner Receiver Photoelectric Sensor, Barrel Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Receiver

Output Type

NPN/PNP

Terminal Type

M8 Connector

Maximum DC Voltage

30V dc

Light Source

Infrared

Minimum Operating Temperature

-20°C

IP Rating

IP67

Maximum Operating Temperature

50°C

Maximum Current

100mA

Standards/Approvals

CE

Response Time

2.5ms

Hazardous Area Certification

No

Mount Type

Threaded

Housing Material

ABS/Polycarbonate

Series

SB12T Sensor

Detection Range

1.5 m

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more