Technical Document
Specifications
Brand
BannerOutput Type
NPN, PNP
Fibre Optic Type
Glass
Response Time
0.3 ms
Light Source
Infrared
Electrical Connection
Quick Disconnect Connector
IP Rating
IP67
Housing Material
Thermoplastic Polyester
Supply Voltage
10 → 30 V dc
Length
57.5mm
Width
30.7mm
Maximum Operating Temperature
+70°C
Depth
12.2mm
Minimum Operating Temperature
-20°C
Dimensions
57.5 x 30.7 x 12.2 mm
Country of Origin
United States
Product details
Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse
Supplied with
Mounting bracket, Retro-reflective models are also supplied with a reflector.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerOutput Type
NPN, PNP
Fibre Optic Type
Glass
Response Time
0.3 ms
Light Source
Infrared
Electrical Connection
Quick Disconnect Connector
IP Rating
IP67
Housing Material
Thermoplastic Polyester
Supply Voltage
10 → 30 V dc
Length
57.5mm
Width
30.7mm
Maximum Operating Temperature
+70°C
Depth
12.2mm
Minimum Operating Temperature
-20°C
Dimensions
57.5 x 30.7 x 12.2 mm
Country of Origin
United States
Product details
Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse
Supplied with
Mounting bracket, Retro-reflective models are also supplied with a reflector.
