Technical Document
Specifications
Brand
BannerDetection Range
36 mm
Product Type
Fibre Optic Sensor
Output Type
Bipolar NPN/PNP
Fibre Optic Type
Plastic
Response Time
1ms
Interface Type
Cable
Terminal Type
Fibreglass Sensor
IP Rating
IP67
Maximum Operating Temperature
249°C
Standards/Approvals
REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029
Series
IT2
Length
0.914mm
Country of Origin
United States
Stock information temporarily unavailable.
AED 922.55
AED 922.55 Each (ex VAT)
AED 968.68
AED 968.68 Each (inc. VAT)
1
AED 922.55
AED 922.55 Each (ex VAT)
AED 968.68
AED 968.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BannerDetection Range
36 mm
Product Type
Fibre Optic Sensor
Output Type
Bipolar NPN/PNP
Fibre Optic Type
Plastic
Response Time
1ms
Interface Type
Cable
Terminal Type
Fibreglass Sensor
IP Rating
IP67
Maximum Operating Temperature
249°C
Standards/Approvals
REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029
Series
IT2
Length
0.914mm
Country of Origin
United States


