Banner Receiver Photoelectric Sensor, Barrel Sensor

RS Stock No.: 293-999Brand: BannerManufacturers Part No.: T30SN6R
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Receiver

Output Type

Solid State

Terminal Type

Cable

Maximum AC Voltage

30V ac

Interface Type

NPN

Maximum DC Voltage

30V dc

Light Source

Infrared LED

Minimum Operating Temperature

-40°C

IP Rating

IP69K

Materials Detected

Cardboard, Metal, Plastic

Maximum Current

150mA

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CSA, DIN IP69K, UL

Response Time

3ms

Hazardous Area Certification

No

Series

T30 Sensors DC-Voltage

Housing Material

Polybutylene Terephthalate Polyester

Mount Type

M30 Threaded Mount

Detection Range

20 m

Country of Origin

United States

View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 490.43

AED 490.43 Each (ex VAT)

AED 514.95

AED 514.95 Each (inc. VAT)

Banner Receiver Photoelectric Sensor, Barrel Sensor

AED 490.43

AED 490.43 Each (ex VAT)

AED 514.95

AED 514.95 Each (inc. VAT)

Banner Receiver Photoelectric Sensor, Barrel Sensor

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Receiver

Output Type

Solid State

Terminal Type

Cable

Maximum AC Voltage

30V ac

Interface Type

NPN

Maximum DC Voltage

30V dc

Light Source

Infrared LED

Minimum Operating Temperature

-40°C

IP Rating

IP69K

Materials Detected

Cardboard, Metal, Plastic

Maximum Current

150mA

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CSA, DIN IP69K, UL

Response Time

3ms

Hazardous Area Certification

No

Series

T30 Sensors DC-Voltage

Housing Material

Polybutylene Terephthalate Polyester

Mount Type

M30 Threaded Mount

Detection Range

20 m

Country of Origin

United States