Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Receiver
Output Type
NPN
Terminal Type
Micro Quick Disconnect
Maximum AC Voltage
30V ac
Maximum DC Voltage
30V dc
Light Source
Infrared LED
Minimum Operating Temperature
-40°C
IP Rating
IP69K
Materials Detected
Cardboard, Metal, Plastic
Maximum Current
150mA
Maximum Operating Temperature
70°C
Standards/Approvals
CE, CSA, DIN IP69K, UL
Response Time
3ms
Hazardous Area Certification
No
Series
T30 Sensors DC-Voltage
Housing Material
Polybutylene Terephthalate Polyester
Mount Type
M30 Threaded Mount
Detection Range
60 m
Country of Origin
United States
Stock information temporarily unavailable.
AED 490.43
AED 490.43 Each (ex VAT)
AED 514.95
AED 514.95 Each (inc. VAT)
1
AED 490.43
AED 490.43 Each (ex VAT)
AED 514.95
AED 514.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Receiver
Output Type
NPN
Terminal Type
Micro Quick Disconnect
Maximum AC Voltage
30V ac
Maximum DC Voltage
30V dc
Light Source
Infrared LED
Minimum Operating Temperature
-40°C
IP Rating
IP69K
Materials Detected
Cardboard, Metal, Plastic
Maximum Current
150mA
Maximum Operating Temperature
70°C
Standards/Approvals
CE, CSA, DIN IP69K, UL
Response Time
3ms
Hazardous Area Certification
No
Series
T30 Sensors DC-Voltage
Housing Material
Polybutylene Terephthalate Polyester
Mount Type
M30 Threaded Mount
Detection Range
60 m
Country of Origin
United States
