Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Diffuse
Output Type
NPN
Terminal Type
PVC Cable
Maximum AC Voltage
30V ac
Maximum DC Voltage
30V dc
Interface Type
M8
Light Source
LED
Minimum Operating Temperature
-20°C
IP Rating
IP67
Materials Detected
Metal, Cardboard, Plastic
Maximum Current
50mA
Maximum Operating Temperature
55°C
Standards/Approvals
IEC IP67, NEMA 6
Response Time
1ms
Hazardous Area Certification
No
Series
T8
Housing Material
Thermoplastic
Mount Type
Threaded
Detection Range
50 mm
Country of Origin
Mexico
Product Details
The Banner Miniature diffuse mode sensor redefines precision sensing, making it ideal for tight spaces where traditional sensors would falter. Designed specifically for applications such as compact conveyors and robotic equipment, this product stands out with its robust performance and high reliability. Offering voltage compatibility from 10V to 30V, it employs a visible red sensing beam for accurate detection. The well engineered design incorporates options for NPN output and light operate functionality, making installation straightforward while ensuring optimal efficiency.
Stock information temporarily unavailable.
AED 861.19
AED 861.19 Each (ex VAT)
AED 904.25
AED 904.25 Each (inc. VAT)
1
AED 861.19
AED 861.19 Each (ex VAT)
AED 904.25
AED 904.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Diffuse
Output Type
NPN
Terminal Type
PVC Cable
Maximum AC Voltage
30V ac
Maximum DC Voltage
30V dc
Interface Type
M8
Light Source
LED
Minimum Operating Temperature
-20°C
IP Rating
IP67
Materials Detected
Metal, Cardboard, Plastic
Maximum Current
50mA
Maximum Operating Temperature
55°C
Standards/Approvals
IEC IP67, NEMA 6
Response Time
1ms
Hazardous Area Certification
No
Series
T8
Housing Material
Thermoplastic
Mount Type
Threaded
Detection Range
50 mm
Country of Origin
Mexico
Product Details
The Banner Miniature diffuse mode sensor redefines precision sensing, making it ideal for tight spaces where traditional sensors would falter. Designed specifically for applications such as compact conveyors and robotic equipment, this product stands out with its robust performance and high reliability. Offering voltage compatibility from 10V to 30V, it employs a visible red sensing beam for accurate detection. The well engineered design incorporates options for NPN output and light operate functionality, making installation straightforward while ensuring optimal efficiency.