Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Diffuse
Output Type
PNP
Terminal Type
PVC Cable
Maximum AC Voltage
30V ac
Maximum DC Voltage
30V dc
Light Source
LED
Minimum Operating Temperature
-20°C
IP Rating
IP67
Materials Detected
Plastic, Metal, Cardboard
Maximum Current
50mA
Maximum Operating Temperature
55°C
Standards/Approvals
NEMA 6, IEC IP67
Response Time
1ms
Hazardous Area Certification
No
Series
T8
Housing Material
Thermoplastic
Mount Type
Threaded
Detection Range
50 mm
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 820.74
AED 820.74 Each (ex VAT)
AED 861.78
AED 861.78 Each (inc. VAT)
1
AED 820.74
AED 820.74 Each (ex VAT)
AED 861.78
AED 861.78 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Diffuse
Output Type
PNP
Terminal Type
PVC Cable
Maximum AC Voltage
30V ac
Maximum DC Voltage
30V dc
Light Source
LED
Minimum Operating Temperature
-20°C
IP Rating
IP67
Materials Detected
Plastic, Metal, Cardboard
Maximum Current
50mA
Maximum Operating Temperature
55°C
Standards/Approvals
NEMA 6, IEC IP67
Response Time
1ms
Hazardous Area Certification
No
Series
T8
Housing Material
Thermoplastic
Mount Type
Threaded
Detection Range
50 mm
Country of Origin
Mexico


