Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Diffuse
Output Type
PNP
Terminal Type
PVC Cable
Maximum AC Voltage
30V ac
Maximum DC Voltage
30V dc
Interface Type
3 Wire
Light Source
Visible Red
Minimum Operating Temperature
-20°C
IP Rating
IP67
Materials Detected
Cardboard, Metal, Plastic
Maximum Current
50mA
Maximum Operating Temperature
55°C
Standards/Approvals
IEC IP67, NEMA 6
Response Time
1ms
Hazardous Area Certification
No
Series
T8
Housing Material
Thermoplastic
Mount Type
Threaded
Detection Range
50 mm
Country of Origin
Mexico
Product Details
The Banner Miniature self contained sensor is designed for precision sensing in tight spaces, making it an essential tool for various industrial applications. The T8 Series excels where traditional sensors might struggle, delivering reliable performance in compact areas typically reserved for remote sensors or fibre optic systems. With its visible red sensing beam, it significantly enhances detection capabilities, while the choice between light operate and dark operate models offers adaptability for diverse environments.
Stock information temporarily unavailable.
AED 865.18
AED 865.18 Each (ex VAT)
AED 908.44
AED 908.44 Each (inc. VAT)
1
AED 865.18
AED 865.18 Each (ex VAT)
AED 908.44
AED 908.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BannerProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Diffuse
Output Type
PNP
Terminal Type
PVC Cable
Maximum AC Voltage
30V ac
Maximum DC Voltage
30V dc
Interface Type
3 Wire
Light Source
Visible Red
Minimum Operating Temperature
-20°C
IP Rating
IP67
Materials Detected
Cardboard, Metal, Plastic
Maximum Current
50mA
Maximum Operating Temperature
55°C
Standards/Approvals
IEC IP67, NEMA 6
Response Time
1ms
Hazardous Area Certification
No
Series
T8
Housing Material
Thermoplastic
Mount Type
Threaded
Detection Range
50 mm
Country of Origin
Mexico
Product Details
The Banner Miniature self contained sensor is designed for precision sensing in tight spaces, making it an essential tool for various industrial applications. The T8 Series excels where traditional sensors might struggle, delivering reliable performance in compact areas typically reserved for remote sensors or fibre optic systems. With its visible red sensing beam, it significantly enhances detection capabilities, while the choice between light operate and dark operate models offers adaptability for diverse environments.