Bartec 07-3353-3113/1000 Lamp Module

RS Stock No.: 244-3594Brand: BartecManufacturers Part No.: 07-3353-3113/1000
brand-logo

Technical Document

Specifications

Brand

Bartec

Accessory Type

Lamp Module

Product details

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Bartec 07-3353-3113/1000 Lamp Module

P.O.A.

Bartec 07-3353-3113/1000 Lamp Module

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bartec

Accessory Type

Lamp Module

Product details

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

You may be interested in