Baumer IVO Hours Run Meter, 7 digits, Mechanical, Screw Connection, 24 V ac

RS Stock No.: 407-1680Brand: Baumer IVOManufacturers Part No.: B148.002XC5C
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

24 V ac

Display Type

Mechanical

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Clip

Digit Height

4 mm

Display Range

0 → 99999.99

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Weight

60g

Maximum Operating Temperature

+50°C

You may be interested in
Muller BW40, 7 Digit Counter
AED 132.40Each (ex VAT)
View all in Counters

Stock information temporarily unavailable.

P.O.A.

Baumer IVO Hours Run Meter, 7 digits, Mechanical, Screw Connection, 24 V ac

P.O.A.

Baumer IVO Hours Run Meter, 7 digits, Mechanical, Screw Connection, 24 V ac

Stock information temporarily unavailable.

You may be interested in
Muller BW40, 7 Digit Counter
AED 132.40Each (ex VAT)

Technical Document

Specifications

Supply Voltage

24 V ac

Display Type

Mechanical

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Clip

Digit Height

4 mm

Display Range

0 → 99999.99

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Weight

60g

Maximum Operating Temperature

+50°C

You may be interested in
Muller BW40, 7 Digit Counter
AED 132.40Each (ex VAT)