Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer BE134 Counter, 6 Digit, 60Hz, 85 → 265 V ac

RS Stock No.: 332-2555Brand: BaumerManufacturers Part No.: BE134.012AX01
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Supply Voltage

85 → 265 V ac

Count Mode

Hours

Display Type

LCD

Input Type

Logic, Voltage

Connection Type

Screw

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

7 mm

Backlighting

Yes

Maximum Count Frequency

60Hz

Minimum Operating Temperature

0°C

Series

BE134

Weight

150g

Maximum Operating Temperature

+45°C

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Baumer BE134 Counter, 6 Digit, 60Hz, 85 → 265 V ac

P.O.A.

Baumer BE134 Counter, 6 Digit, 60Hz, 85 → 265 V ac
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Baumer

Supply Voltage

85 → 265 V ac

Count Mode

Hours

Display Type

LCD

Input Type

Logic, Voltage

Connection Type

Screw

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

7 mm

Backlighting

Yes

Maximum Count Frequency

60Hz

Minimum Operating Temperature

0°C

Series

BE134

Weight

150g

Maximum Operating Temperature

+45°C

Country of Origin

Germany

You may be interested in