Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer EIL580P Series Incremental Encoder, 1 → 65536 ppr, TTL/HTL Signal, Open Hollow Type

RS Stock No.: 818-2973Brand: BaumerManufacturers Part No.: EIL580P-TT12.5FF.01024.B
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

EIL580P

Pulses Per Revolution

1 → 65536

Maximum Revolutions

6000rpm

Output Signal Type

TTL/HTL

Shaft Type

Open Hollow

Supply Voltage

4.75 → 30 V dc

IP Rating

IP65

Overall Width

70mm

Overall Depth

52mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

≤160 (HTL) kHz, ≤300 (TTL) kHz

Country of Origin

Germany

Product details

EIL580 - Hollow shaft

EIL580 incremental encoders with blind or through hollow shaft.

Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing

Baumer

Incremental rotary encoders.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Baumer EIL580P Series Incremental Encoder, 1 → 65536 ppr, TTL/HTL Signal, Open Hollow Type

P.O.A.

Baumer EIL580P Series Incremental Encoder, 1 → 65536 ppr, TTL/HTL Signal, Open Hollow Type
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

EIL580P

Pulses Per Revolution

1 → 65536

Maximum Revolutions

6000rpm

Output Signal Type

TTL/HTL

Shaft Type

Open Hollow

Supply Voltage

4.75 → 30 V dc

IP Rating

IP65

Overall Width

70mm

Overall Depth

52mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

≤160 (HTL) kHz, ≤300 (TTL) kHz

Country of Origin

Germany

Product details

EIL580 - Hollow shaft

EIL580 incremental encoders with blind or through hollow shaft.

Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing

Baumer

Incremental rotary encoders.