Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 → 450 mm
Output Type
NPN
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+65°C
Product details
Miniature Diffuse, Background Suppressed
N/O + N/C output configurations
Sealed to IP67
Supply voltage 10 to 30Vdc
Switching frequency 500Hz
Pulsed visible red beam to allow for simple installation
Response time 1ms
Short circuit and reverse polarity protection
Status LEDs
Adjustable sensitivity range
Operating Temperature Range -25 to +65°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 → 450 mm
Output Type
NPN
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+65°C
Product details
Miniature Diffuse, Background Suppressed
N/O + N/C output configurations
Sealed to IP67
Supply voltage 10 to 30Vdc
Switching frequency 500Hz
Pulsed visible red beam to allow for simple installation
Response time 1ms
Short circuit and reverse polarity protection
Status LEDs
Adjustable sensitivity range
Operating Temperature Range -25 to +65°C
