Baumer Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 12 → 30 V dc

RS Stock No.: 498-1666Brand: BaumerManufacturers Part No.: IFRM 08P 17G1L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M8

Detection Range

3 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Switzerland

Product details

M8 miniature sensors

M8 sealed inductive sensor, ultra-miniature for flush mounting.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PUR cable or via M8 screwed connector, axial output.

Stock information temporarily unavailable.

P.O.A.

Baumer Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 12 → 30 V dc

P.O.A.

Baumer Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 12 → 30 V dc

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Thread Size

M8

Detection Range

3 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Switzerland

Product details

M8 miniature sensors

M8 sealed inductive sensor, ultra-miniature for flush mounting.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PUR cable or via M8 screwed connector, axial output.