Baumer Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 12 → 30 V dc

RS Stock No.: 498-1688Brand: BaumerManufacturers Part No.: IFRM 08P 17GI S35L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M8

Detection Range

3 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 30 V dc

Length

46mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Switzerland

Product details

M8 miniature sensors

M8 sealed inductive sensor, ultra-miniature for flush mounting.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PUR cable or via M8 screwed connector, axial output.

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Baumer Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 12 → 30 V dc

P.O.A.

Baumer Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 12 → 30 V dc

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Thread Size

M8

Detection Range

3 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 30 V dc

Length

46mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Switzerland

Product details

M8 miniature sensors

M8 sealed inductive sensor, ultra-miniature for flush mounting.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PUR cable or via M8 screwed connector, axial output.