Baumer Threaded Barrel Proximity Sensor, M12, 6 mm Detection, 12 → 30 V dc

RS Stock No.: 498-1701Brand: BaumerManufacturers Part No.: IFRM 12P 17G3 S14L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

6 mm

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

M12 detectors

M12 standard inductive detectors, flush mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PVC cable or via M12 screwed connector, axial output.

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Baumer Threaded Barrel Proximity Sensor, M12, 6 mm Detection, 12 → 30 V dc

P.O.A.

Baumer Threaded Barrel Proximity Sensor, M12, 6 mm Detection, 12 → 30 V dc

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

6 mm

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

M12 detectors

M12 standard inductive detectors, flush mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PVC cable or via M12 screwed connector, axial output.