Technical Document
Specifications
Brand
BaumerThread Size
M12
Body Style
Threaded Barrel
Detection Range
6 mm
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
40mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Country of Origin
Switzerland
Product details
M12 detectors
M12 standard inductive detectors, flush mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PVC cable or via M12 screwed connector, axial output.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BaumerThread Size
M12
Body Style
Threaded Barrel
Detection Range
6 mm
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
40mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Country of Origin
Switzerland
Product details
M12 detectors
M12 standard inductive detectors, flush mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PVC cable or via M12 screwed connector, axial output.
