
Technical Documents
Specifications
Brand
BaumerProduct Type
Distance Sensor
Sensor Style
Rectangular
Detection Type
Laser
Output Type
Analogue
Maximum DC Voltage
28V dc
Interface Type
IO-Link
Light Source
Pulsed Red Laser diode
Minimum Operating Temperature
-10°C
IP Rating
IP67
Maximum Current
100mA
Maximum Operating Temperature
50°C
Standards/Approvals
IEC 60068-2-27:2009, IEC 60068-2-6:2008
Response Time
0.4ms
Hazardous Area Certification
No
Series
OM30
Housing Material
Die Cast Zinc
Detection Range
50 → 550 mm
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 5,671.86
AED 5,671.86 Each (ex VAT)
AED 5,955.45
AED 5,955.45 Each (inc. VAT)
1
AED 5,671.86
AED 5,671.86 Each (ex VAT)
AED 5,955.45
AED 5,955.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BaumerProduct Type
Distance Sensor
Sensor Style
Rectangular
Detection Type
Laser
Output Type
Analogue
Maximum DC Voltage
28V dc
Interface Type
IO-Link
Light Source
Pulsed Red Laser diode
Minimum Operating Temperature
-10°C
IP Rating
IP67
Maximum Current
100mA
Maximum Operating Temperature
50°C
Standards/Approvals
IEC 60068-2-27:2009, IEC 60068-2-6:2008
Response Time
0.4ms
Hazardous Area Certification
No
Series
OM30
Housing Material
Die Cast Zinc
Detection Range
50 → 550 mm
Country of Origin
Switzerland