Technical Document
Specifications
Brand
BC ComponentsResistance
6.8kΩ
Power Rating
0.4W
Tolerance
±5%
Technology
Metal Film
Series
SFR25
Package/Case
0207
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
BC Components 6.8kΩ Metal Film Metal Film Resistor 0.4W ±5% SFR25 6K8
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
BC Components 6.8kΩ Metal Film Metal Film Resistor 0.4W ±5% SFR25 6K8
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BC ComponentsResistance
6.8kΩ
Power Rating
0.4W
Tolerance
±5%
Technology
Metal Film
Series
SFR25
Package/Case
0207
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C


