Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BEHA-Amprobe MT204S Machinery Safety Tester, Maximum Earth Resistance Measurement 4Ω

RS Stock No.: 700-7806Brand: Beha-AmprobeManufacturers Part No.: MT204-S
brand-logo
View all in PAT Testers

Technical Document

Specifications

Power Source

Mains

Dimensions

340 x 310 x 170mm

Weight

7kg

Height

170mm

Length

340mm

Maximum Operating Temperature

+40°C

Width

310mm

Minimum Operating Temperature

0°C

Model Number p

MT204

Product details

MT204-S Machine Tester

Tests to the requirements of European standard IEC/EN 60204 and the German standard DIN VDE 0113 part 1.
Earth bond resistance measurement, test current 10 A or 0,2 A
Loop-/ Line impedance measurement up to 440 V with display of prospective short circuit current PSC
Insulation resistance measurement with 250 V or 500 V
Residual voltage test, display of discharge voltage or discharge time
Integrated high voltage test with 1000Vac can be deactivated via key switch
Measurement memory for approx. 2000 values
Integrated interface (USB 2.0) for transferring measurements to PC
Separate interface (USB 2.0) for connecting a barcode scanner, USB keyboard or USB key
Graphical LCD for measured values, limit values and parameters
Easy to use by rotary switch and START/STOP button
One pair of sockets for all measurement tasks
EN61010 safety rating CAT IV 300V, CAT III 600V
Easy data entry barcode scanner (RS 700-7803) and USB keyboard (RS 704-7390) are available as optional accessories.

Supplied with

Compact carry case, mains lead, 2 x 2m safety test leads, 2 x 10m extension test leads, 2 crocodile clips,1 interface cable and user manual

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BEHA-Amprobe MT204S Machinery Safety Tester, Maximum Earth Resistance Measurement 4Ω

P.O.A.

BEHA-Amprobe MT204S Machinery Safety Tester, Maximum Earth Resistance Measurement 4Ω
Stock information temporarily unavailable.

Technical Document

Specifications

Power Source

Mains

Dimensions

340 x 310 x 170mm

Weight

7kg

Height

170mm

Length

340mm

Maximum Operating Temperature

+40°C

Width

310mm

Minimum Operating Temperature

0°C

Model Number p

MT204

Product details

MT204-S Machine Tester

Tests to the requirements of European standard IEC/EN 60204 and the German standard DIN VDE 0113 part 1.
Earth bond resistance measurement, test current 10 A or 0,2 A
Loop-/ Line impedance measurement up to 440 V with display of prospective short circuit current PSC
Insulation resistance measurement with 250 V or 500 V
Residual voltage test, display of discharge voltage or discharge time
Integrated high voltage test with 1000Vac can be deactivated via key switch
Measurement memory for approx. 2000 values
Integrated interface (USB 2.0) for transferring measurements to PC
Separate interface (USB 2.0) for connecting a barcode scanner, USB keyboard or USB key
Graphical LCD for measured values, limit values and parameters
Easy to use by rotary switch and START/STOP button
One pair of sockets for all measurement tasks
EN61010 safety rating CAT IV 300V, CAT III 600V
Easy data entry barcode scanner (RS 700-7803) and USB keyboard (RS 704-7390) are available as optional accessories.

Supplied with

Compact carry case, mains lead, 2 x 2m safety test leads, 2 x 10m extension test leads, 2 crocodile clips,1 interface cable and user manual