BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MAP130-1012, 12V dc, 12A, 130W, 1 Output, 175 →

RS Stock No.: 833-8097Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: MAP130-1012
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12A

Power Rating

130W

Number of Outputs

1

Input Voltage

175 → 264 V ac, 90 → 132 V ac

Mounting Type

U Bracket

Package Type

U Bracket

Length

215.9mm

Width

114.3mm

Depth

50.8mm

Efficiency

80%

Minimum Temperature

0°C

Weight

1.1kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

MAP130 Series

MAP130 series are low cost single output switching power supplies that meet industrial and commercial requirements. These single and multi output compact power supplies provide regulated outputs with high peak current capabilities.Covers for MAP130 series are available separately.

Autoselect AC Input
EMI level B filtering
Power Fail signal included
Thermal shutdown (with warning)
Remote sense, over voltage protection, and over temperature protection
Metric and SAE

Approvals

EN60950-1

You may be interested in
TDK-Lambda, CUS150M-12/U, 12.5A
AED 523.50Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MAP130-1012, 12V dc, 12A, 130W, 1 Output, 175 →

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MAP130-1012, 12V dc, 12A, 130W, 1 Output, 175 →

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, CUS150M-12/U, 12.5A
AED 523.50Each (ex VAT)

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12A

Power Rating

130W

Number of Outputs

1

Input Voltage

175 → 264 V ac, 90 → 132 V ac

Mounting Type

U Bracket

Package Type

U Bracket

Length

215.9mm

Width

114.3mm

Depth

50.8mm

Efficiency

80%

Minimum Temperature

0°C

Weight

1.1kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

MAP130 Series

MAP130 series are low cost single output switching power supplies that meet industrial and commercial requirements. These single and multi output compact power supplies provide regulated outputs with high peak current capabilities.Covers for MAP130 series are available separately.

Autoselect AC Input
EMI level B filtering
Power Fail signal included
Thermal shutdown (with warning)
Remote sense, over voltage protection, and over temperature protection
Metric and SAE

Approvals

EN60950-1

You may be interested in
TDK-Lambda, CUS150M-12/U, 12.5A
AED 523.50Each (ex VAT)