Coaxial Cable, 305m, RG6/U Coaxial, Unterminated

RS Stock No.: 413-207Brand: BeldenManufacturers Part No.: 1694F
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

7.01mm

Characteristic Impedance

75 Ω

Attenuation

12.3 dB/100ft @ 2GHz, 13.2 dB/100ft @ 2250MHz, 15.6 dB/100ft @ 3GHz, 19.8 dB/100ft @ 4500MHz

Length

305m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/27

Conductor Material

Bare Copper

Size of Strands

27 AWG

Maximum Operating Temperature

+75°C

Operating Temperature Range

-30 → +75 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam HDPE

Velocity ratio

81%

Minimum Operating Temperature

-30°C

You may be interested in
Belden 1694ANH Series, 305m, RG6/U Coaxial, Unterminated75 Ω
AED 6,052.281 Reel of 305 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Coaxial Cable, 305m, RG6/U Coaxial, Unterminated

P.O.A.

Coaxial Cable, 305m, RG6/U Coaxial, Unterminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 1694ANH Series, 305m, RG6/U Coaxial, Unterminated75 Ω
AED 6,052.281 Reel of 305 Metres (ex VAT)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

7.01mm

Characteristic Impedance

75 Ω

Attenuation

12.3 dB/100ft @ 2GHz, 13.2 dB/100ft @ 2250MHz, 15.6 dB/100ft @ 3GHz, 19.8 dB/100ft @ 4500MHz

Length

305m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/27

Conductor Material

Bare Copper

Size of Strands

27 AWG

Maximum Operating Temperature

+75°C

Operating Temperature Range

-30 → +75 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam HDPE

Velocity ratio

81%

Minimum Operating Temperature

-30°C

You may be interested in
Belden 1694ANH Series, 305m, RG6/U Coaxial, Unterminated75 Ω
AED 6,052.281 Reel of 305 Metres (ex VAT)