Miniature starquad microphone cable,152m

RS Stock No.: 209-1525Brand: BeldenManufacturers Part No.: 1804A J5C500
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

Belden

Number of Cores

4

Cross Sectional Area

0.08 mm²

Screened/Unscreened

Screened

Insulation material

PP

Outer Diameter

2.92mm

Length

152m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

28

Number of Strands

19

Characteristic Impedance

40 Ω

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

213.2546 Ω/km

Current Rating

1.45 A

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

19/40

Conductor Material

Copper

Voltage Rating

100 V

Size of Strands

40 AWG

Capacitance Core To Core

131.2pF/m

Screen Type

Tinned Copper Braid

Product details

Belden Microphone Cable

The Belden 1192A is a 4 conductor star quad cable designed for use in noisy environments.

Features and Benefits
·Low impedance
·Four-conductor star quad

You may be interested in
Belden 1804A Series 4 Core Screened, 2.92 mm OD, 152 m, Black
AED 5,093.611 Reel of 152 Metres (ex VAT)
View all in Audio Cable

Stock information temporarily unavailable.

P.O.A.

Miniature starquad microphone cable,152m

P.O.A.

Miniature starquad microphone cable,152m

Stock information temporarily unavailable.

You may be interested in
Belden 1804A Series 4 Core Screened, 2.92 mm OD, 152 m, Black
AED 5,093.611 Reel of 152 Metres (ex VAT)

Technical Document

Specifications

Brand

Belden

Number of Cores

4

Cross Sectional Area

0.08 mm²

Screened/Unscreened

Screened

Insulation material

PP

Outer Diameter

2.92mm

Length

152m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

28

Number of Strands

19

Characteristic Impedance

40 Ω

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

213.2546 Ω/km

Current Rating

1.45 A

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

19/40

Conductor Material

Copper

Voltage Rating

100 V

Size of Strands

40 AWG

Capacitance Core To Core

131.2pF/m

Screen Type

Tinned Copper Braid

Product details

Belden Microphone Cable

The Belden 1192A is a 4 conductor star quad cable designed for use in noisy environments.

Features and Benefits
·Low impedance
·Four-conductor star quad

You may be interested in
Belden 1804A Series 4 Core Screened, 2.92 mm OD, 152 m, Black
AED 5,093.611 Reel of 152 Metres (ex VAT)