Composite cable,1xRG6,2x18awg LSZH

RS Stock No.: 510-2117Brand: BeldenManufacturers Part No.: 439945
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Product details

RG6/U + Twisted Pair

RG6/U plus 2 control cores cable specifically designed for the use within surveillance and CCTV applications for either CCTV plus audio or pan and tilt camera control.

18awg solid bare copper conductor
Foam polyethylene insulation
Solid bare copper braid shield
95% bare copper braid/shield coverage
Twisted Pair: 18awg, 7 bare copper conductor strands insulated in polyethylene, colour coded black and red
PVC or LSNH outer sheath

You may be interested in
Belden 433945 Series, 100 m, RG6 Coaxial, Unterminated 75 Ω
AED 1,539.841 Reel of 100 Metres (ex VAT)
View all in Coaxial Cable

Stock information temporarily unavailable.

P.O.A.

Composite cable,1xRG6,2x18awg LSZH

P.O.A.

Composite cable,1xRG6,2x18awg LSZH

Stock information temporarily unavailable.

You may be interested in
Belden 433945 Series, 100 m, RG6 Coaxial, Unterminated 75 Ω
AED 1,539.841 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

Belden

Product details

RG6/U + Twisted Pair

RG6/U plus 2 control cores cable specifically designed for the use within surveillance and CCTV applications for either CCTV plus audio or pan and tilt camera control.

18awg solid bare copper conductor
Foam polyethylene insulation
Solid bare copper braid shield
95% bare copper braid/shield coverage
Twisted Pair: 18awg, 7 bare copper conductor strands insulated in polyethylene, colour coded black and red
PVC or LSNH outer sheath

You may be interested in
Belden 433945 Series, 100 m, RG6 Coaxial, Unterminated 75 Ω
AED 1,539.841 Reel of 100 Metres (ex VAT)