Technical Document
Specifications
Brand
BeldenSeries
MachFlex
Number of Cores
5
Cross Sectional Area
0.75 mm²
Screened/Unscreened
Screened
Length
50m
Control Cable Type
CY
Sheath Colour
Grey
Outer Diameter
9.2mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
300 V, 500 V
Earth Cable
Yes
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+80°C
Oil Resistant
Yes
Minimum Bend Radius
20 x 9.2 (Occasional), 6 x 9.2 (Fixed)
Insulation material
PVC
Conductor Material
Copper
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 638.05
1 Reel of 50 Metres (ex VAT)
AED 669.95
1 Reel of 50 Metres (inc VAT)
1
AED 638.05
1 Reel of 50 Metres (ex VAT)
AED 669.95
1 Reel of 50 Metres (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 638.05 |
5+ | AED 633.10 |
Technical Document
Specifications
Brand
BeldenSeries
MachFlex
Number of Cores
5
Cross Sectional Area
0.75 mm²
Screened/Unscreened
Screened
Length
50m
Control Cable Type
CY
Sheath Colour
Grey
Outer Diameter
9.2mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
300 V, 500 V
Earth Cable
Yes
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+80°C
Oil Resistant
Yes
Minimum Bend Radius
20 x 9.2 (Occasional), 6 x 9.2 (Fixed)
Insulation material
PVC
Conductor Material
Copper
Country of Origin
China