Technical Document
Specifications
Brand
BeldenSeries
MachFlex
Number of Cores
5
Cross Sectional Area
2.5 mm²
Screened/Unscreened
Screened
Length
50m
Control Cable Type
CY
Sheath Colour
Grey
Outer Diameter
12.9mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
20 x 12.9 (Occasional), 6 x 12.9 (Fixed)
Insulation material
PVC
Conductor Material
Copper
Voltage Rating
300 V, 500 V
Earth Cable
Yes
Maximum Operating Temperature
+80°C
Oil Resistant
Yes
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Screen Type
Tinned Copper Braid
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 1,390.90
1 Reel of 50 Metres (ex VAT)
AED 1,460.44
1 Reel of 50 Metres (inc. VAT)
1
AED 1,390.90
1 Reel of 50 Metres (ex VAT)
AED 1,460.44
1 Reel of 50 Metres (inc. VAT)
1
Technical Document
Specifications
Brand
BeldenSeries
MachFlex
Number of Cores
5
Cross Sectional Area
2.5 mm²
Screened/Unscreened
Screened
Length
50m
Control Cable Type
CY
Sheath Colour
Grey
Outer Diameter
12.9mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
20 x 12.9 (Occasional), 6 x 12.9 (Fixed)
Insulation material
PVC
Conductor Material
Copper
Voltage Rating
300 V, 500 V
Earth Cable
Yes
Maximum Operating Temperature
+80°C
Oil Resistant
Yes
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Screen Type
Tinned Copper Braid
Country of Origin
China